-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469492-8) MULTIGIG RT 9MM GUIDE/ESD 315 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9607
|
Newark | Guide Module, 1Pos, Zinc Alloy, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Daughtercard Modules, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-1469492-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$9.0800 / $11.6800 | Buy Now |
DISTI #
11M0151
|
Newark | Guide Module, 9Mm Wide Daughter Card, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Daughtercard Modules, Product Range:-, Features:315° Keying Rohs Compliant: Yes |Te Connectivity 1-1469492-8 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 | Buy Now |
DISTI #
A99160-ND
|
DigiKey | MOD KEY GUIDE 315DEG VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
37 In Stock |
|
$9.6026 / $13.5600 | Buy Now |
DISTI #
1-1469492-8
|
Avnet Americas | Guide Socket Module for MULTIGIG RT Series High Speed Backplane Connectors Die-Cast Zinc Alloy Tray - Bulk (Alt: 1-1469492-8) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 9 Factory Stock |
|
$8.2492 / $9.9270 | Buy Now |
DISTI #
571-1-1469492-8
|
Mouser Electronics | High Speed / Modular Connectors GUIDE MOD:315 RoHS: Compliant | 715 |
|
$8.7300 / $11.2300 | Buy Now |
DISTI #
E02:0323_01947715
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2228 | Europe - 159 |
|
$8.3092 / $9.6670 | Buy Now |
DISTI #
V36:1790_11471586
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2322 | Americas - 142 |
|
$8.2470 / $11.1020 | Buy Now |
DISTI #
70087768
|
RS | Guide Socket For Use With MULTIGIG RT, RT 2 and RT 2R Connectors | TE Connectivity 1-1469492-8 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $13.0500 | RFQ |
|
Future Electronics | MULTIGIG 315 Degree VITA 46 DaughterCard Key Guide Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 460Tray |
|
$8.3000 / $8.7100 | Buy Now |
DISTI #
AMP1-1469492-8
|
Heilind Electronics | MULTIGIG RT 9MM GUIDE/ESD 315 DEG | Americas - 1 in Stock |
|
$10.2806 / $10.4341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469492-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469492-8
TE Connectivity
(1-1469492-8) MULTIGIG RT 9MM GUIDE/ESD 315 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FINISH: SILVER, POLARIZED | |
Assembly Item Name | GUIDE SOCKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | BACKPLANE CONNECTOR | |
Wire Gauge | 0 AWG |