-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469492-7) MULTIGIG RT 9MM GUIDE/ESD 270 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9606
|
Newark | Guide Module, 1Pos, Zinc Alloy, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Daughtercard Modules, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-1469492-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$10.5200 / $12.3700 | Buy Now |
DISTI #
40AJ9259
|
Newark | Multigig Rt 9Mm Guide/Esd 270 Deg |Amp Te Connectivity 1-1469492-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3807 |
|
$10.5400 / $16.4400 | Buy Now |
DISTI #
A99159-ND
|
DigiKey | MOD KEY GUIDE 270DEG VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
671 In Stock |
|
$10.1072 / $14.2700 | Buy Now |
DISTI #
1-1469492-7
|
Avnet Americas | Connector Accessories Guide Daughter Card Module Zinc Alloy - Trays (Alt: 1-1469492-7) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tray | 6 |
|
$8.6826 / $10.4486 | Buy Now |
DISTI #
571-1-1469492-7
|
Mouser Electronics | High Speed / Modular Connectors GUIDE MOD:270 RoHS: Compliant | 1317 |
|
$10.7700 / $16.3400 | Buy Now |
DISTI #
V36:1790_11471585
|
Arrow Electronics | Connector Accessories Guide Socket Module Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2408 | Americas - 3559 |
|
$9.4310 / $14.0450 | Buy Now |
DISTI #
E02:0323_02362666
|
Arrow Electronics | Connector Accessories Guide Socket Module Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2408 | Europe - 841 |
|
$8.5649 / $12.1034 | Buy Now |
DISTI #
70042080
|
RS | MULTIGIG RT 9MM GUIDE/ESD 270 DEG | TE Connectivity 1-1469492-7 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1500 / $11.0400 | RFQ |
|
Future Electronics | MULTIGIG 270 Degree VITA 46 DaughterCard Key Guide Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3Tray |
|
$9.0500 / $9.5100 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469492-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469492-7
TE Connectivity
(1-1469492-7) MULTIGIG RT 9MM GUIDE/ESD 270 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FINISH: SILVER, POLARIZED | |
Assembly Item Name | GUIDE SOCKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | BACKPLANE CONNECTOR | |
Wire Gauge | 0 AWG |