-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469492-3) MULTIGIG RT 9MM GUIDE/ESD 90 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9735
|
Newark | Guide Socket, 9Mm Daugthercard, 1Pos, Accessory Type:Guide Socket, For Use With:Amp Multigig Rt Series Vita 46 3U & 6U 9Mm Daughtercards, Product Range:Multigig Rt Series Rohs Compliant: Yes |Te Connectivity 1-1469492-3 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$23.4300 / $27.3000 | Buy Now |
DISTI #
70AH6757
|
Newark | Guide Socket, 9Mm Daugthercard, 1Pos Rohs Compliant: Yes |Te Connectivity 1-1469492-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$21.5100 / $24.9000 | Buy Now |
DISTI #
A99158-ND
|
DigiKey | MOD KEY GUIDE 90DEG VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1968 In Stock |
|
$18.2935 / $26.0000 | Buy Now |
DISTI #
1-1469492-3
|
Avnet Americas | Connector Accessories Guide Daughter Card Module Zinc Alloy - Trays (Alt: 1-1469492-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 23 |
|
$20.3325 / $24.4679 | Buy Now |
DISTI #
571-1-1469492-3
|
Mouser Electronics | High Speed / Modular Connectors GUIDE MOD:090 RoHS: Compliant | 911 |
|
$20.6800 / $23.9400 | Buy Now |
DISTI #
V36:1790_07788622
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2316 | Americas - 475 |
|
$24.4089 / $25.9480 | Buy Now |
DISTI #
E02:0323_02362357
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Europe - 345 |
|
$20.9289 / $23.3725 | Buy Now |
DISTI #
70042000
|
RS | MULTIGIG RT 9MM GUIDE/ESD 90 DEG | TE Connectivity 1-1469492-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.8700 / $27.3900 | Buy Now |
|
Future Electronics | MULTIGIG 90 Degree VITA 46 DaughterCard Key Guide Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bag | 480Bag |
|
$23.9200 | Buy Now |
DISTI #
AMP1-1469492-3
|
Heilind Electronics | MULTIGIG RT 9MM GUIDE/ESD 90 DEG | Americas - 0 in Stock |
|
$25.3396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469492-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469492-3
TE Connectivity
(1-1469492-3) MULTIGIG RT 9MM GUIDE/ESD 90 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |