-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469492-2) MULTIGIG RT 9MM GUIDE/ESD 45 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8888
|
Newark | High Speed/Modular Conn Rt 9Mm Guide Mod:045 |Amp Te Connectivity 1-1469492-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 795 |
|
$26.2400 / $33.4700 | Buy Now |
DISTI #
69AC7788
|
Newark | Guide Module, 1Pos, 45 Deg, Zinc Alloy, Accessory Type:Guide Module, For Use With:Amp Multigig Rt Series High Speed Backplane Connectors, Product Range:Multigig Rt Series Rohs Compliant: Yes |Amp Te Connectivity 1-1469492-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4600 / $28.5300 | Buy Now |
DISTI #
20AH2611
|
Newark | Guide Module, 1Pos, 45 Deg, Zinc Alloy, Accessory Type:Guide Module, For Use With:Amp Multigig Rt Series High Speed Backplane Connectors, Product Range:Multigig Rt Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-1469492-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.5300 / $30.0800 | Buy Now |
DISTI #
A99157-ND
|
DigiKey | MOD KEY GUIDE 45DEG VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
665 In Stock |
|
$23.3203 / $32.8900 | Buy Now |
DISTI #
1-1469492-2
|
Avnet Americas | Guide Socket Module for MULTIGIG RT Series High Speed Backplane Connectors Die-Cast Zinc Alloy Tray - Bulk (Alt: 1-1469492-2) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 387 |
|
$20.5996 | Buy Now |
DISTI #
571-1-1469492-2
|
Mouser Electronics | High Speed / Modular Connectors RT 9MM GUIDE MOD:045 RoHS: Compliant | 176 |
|
$23.8300 / $32.1800 | Buy Now |
DISTI #
V99:2348_15941043
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2236 | Americas - 168 |
|
$22.2900 / $26.6000 | Buy Now |
DISTI #
E02:0323_02365062
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 | Europe - 19 |
|
$22.6120 / $32.5801 | Buy Now |
DISTI #
V36:1790_15941043
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2241 | Americas - 7 |
|
$20.5800 / $25.7000 | Buy Now |
DISTI #
70041999
|
RS | Guide Socket For Use With MULTIGIG RT RT 2 and RT 2R Connector | TE Connectivity 1-1469492-2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3600 / $29.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469492-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469492-2
TE Connectivity
(1-1469492-2) MULTIGIG RT 9MM GUIDE/ESD 45 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FINISH: SILVER, POLARIZED | |
Assembly Item Name | GUIDE SOCKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | BACKPLANE CONNECTOR | |
Wire Gauge | 0 AWG |