-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469492-1) MULTIGIG RT 9MM GUIDE/ESD 0 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M6240
|
Newark | Guide Module, 9Mm Wide Daughter Card, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Daughtercard Modules, Product Range:-, Features:0° Keying Rohs Compliant: Yes |Te Connectivity 1-1469492-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$9.3300 / $10.7900 | Buy Now |
DISTI #
23T1564
|
Newark | Guide/Esd, 9Mm, Accessory Type:Guide Module, For Use With:9Mm Wide Multigig Rt Daughtercard Modules, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-1469492-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $13.7600 | Buy Now |
DISTI #
A99156-ND
|
DigiKey | MOD KEY GUIDE 0DEG VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
400 In Stock |
|
$9.6259 / $13.5900 | Buy Now |
DISTI #
1-1469492-1
|
Avnet Americas | Connector Accessories Guide Daughter Card Module Zinc Alloy - Trays (Alt: 1-1469492-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 320 |
|
$8.2692 / $9.9511 | Buy Now |
DISTI #
02M6240
|
Avnet Americas | Connector Accessories Guide Daughter Card Module Zinc Alloy - Bulk (Alt: 02M6240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 365 Partner Stock |
|
$9.6900 / $12.2500 | Buy Now |
DISTI #
571-1-1469492-1
|
Mouser Electronics | High Speed / Modular Connectors GUIDE MOD:000 RoHS: Compliant | 1671 |
|
$10.2600 / $15.5600 | Buy Now |
DISTI #
V36:1790_11471584
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2351 | Americas - 1392 |
|
$6.1360 / $13.3750 | Buy Now |
DISTI #
E02:0323_01947712
|
Arrow Electronics | Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Europe - 207 |
|
$9.7260 / $13.7858 | Buy Now |
DISTI #
70087934
|
RS | MULTIGIG RT ACCES, MULTIGIG RT 9MM GUIDE/ESD 0 DEG | TE Connectivity 1-1469492-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$10.0500 / $12.0300 | Buy Now |
|
Future Electronics | MULTIGIG 0 Degree VITA 46 DaughterCard Key Guide Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 656Tray |
|
$5.7600 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469492-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469492-1
TE Connectivity
(1-1469492-1) MULTIGIG RT 9MM GUIDE/ESD 0 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |