Part Details for 1-1462038-6 (ALTERNATE: 7181800) by TE Connectivity
Overview of 1-1462038-6 (ALTERNATE: 7181800) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1462038-6 (ALTERNATE: 7181800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70799595
|
RS | DPDT PCB Mount Relay Through Hole, 2 A, 12V dc | TE Connectivity 1-1462038-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $3.3700 | RFQ |