-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1415075-1) PT3S7LB2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9601
|
Newark | Power Relay, 3Pdt, 10A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 1-1415075-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $19.3200 | Buy Now |
DISTI #
1-1415075-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 12VDC 192Ohm DIN Rail - Bulk (Alt: 1-1415075-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$22.7150 / $27.3350 | Buy Now |
DISTI #
71707777
|
RS | TE, IND Devices, Relay, PT3S7LB2 | TE Connectivity 1-1415075-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4200 / $39.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$24.0700 | Buy Now |
DISTI #
AMP1-1415075-1
|
Heilind Electronics | PT3S7LB2 | Americas - 0 in Stock |
|
$23.5075 / $27.1231 | Buy Now |
|
Onlinecomponents.com | PT3S7LB2 RoHS: Compliant |
15 In Stock |
|
$30.3100 / $44.2500 | Buy Now |
DISTI #
1-1415075-1
|
TTI | General Purpose Relays PT3S7LB2 RELAY SCHRACK PPI Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$20.8500 / $24.8500 | Buy Now |
DISTI #
PT3S7LB2
|
TME | Relay: interface, 3PDT, Ucoil: 12VDC, 10A, 10A/250VAC, 10A/30VDC Min Qty: 1 | 0 |
|
$12.1900 / $16.2500 | RFQ |
DISTI #
AMP1-1415075-1
|
Interstate Connecting Components | PT3S7LB2 | 0 |
|
$23.5075 / $27.1231 | Buy Now |
DISTI #
TE Connectivity 1-1415075-1
|
PEI Genesis | Relay | 15 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1415075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1415075-1
TE Connectivity
(1-1415075-1) PT3S7LB2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 73.5mm x 27mm x 58mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 78 g |