Part Details for 1-1393210-3 by TE Connectivity
Overview of 1-1393210-3 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1393210-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4000
|
Newark | General Purpose Relays Spst-No Pc Mnt 12Vdc |Amp Te Connectivity 1-1393210-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.5800 / $7.7100 | Buy Now |
DISTI #
42Y1165
|
Newark | General Purpose Relay, T9A Series, Power, Non Latching, Spst-No, 12 Vdc, 30 A Rohs Compliant: Yes |Potter&brumfield Te Connectivity 1-1393210-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 942 |
|
$3.6800 / $5.2100 | Buy Now |
DISTI #
1-1393210-3
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole - Bulk (Alt: 1-1393210-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 50046000 Factory Stock |
|
$2.1462 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 45628Tray |
|
$2.1500 / $2.4600 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 15000Tray |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 12699Tray |
|
$2.1500 / $2.4600 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.1600 / $3.6600 | Buy Now |
|
Future Electronics | T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.1600 / $3.6600 | Buy Now |
DISTI #
AMP1-1393210-3
|
Heilind Electronics | T9AS1D12-12 | Americas - 30625 in Stock |
|
$3.1559 / $3.3288 | Buy Now |
|
Onlinecomponents.com | The 12VDC Power Relay from TE meets both UL 508 and 873 spacing as well as the UL class F insulation system standard. Mounted with PCB terminals the power relay’s primary applications are in HVAC systems, appliances, and industrial controls. The relay’s material is in compliance with EU RoHS/ELV, China RoHS, and REACH standards and is resistant to soldering heat up to 250C. The relays are available in quantities by tray/50pcs, bundle/250 pcs., or box/500 pcs. RoHS: Compliant |
11395 In Stock 6000 Factory Stock |
|
$2.2300 / $3.0200 | Buy Now |
Part Details for 1-1393210-3
1-1393210-3 CAD Models
1-1393210-3 Part Data Attributes:
|
1-1393210-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393210-3
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@400VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.3mm x 27.4mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |