-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P2844
|
Newark | N Str Plg Hex 50Ohm Nickel Pltd Psf 1/4M |Greenpar Te Connectivity 1-1337629-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
46AJ0215
|
Newark | Rf Connectors/Coaxial Connectors Str Plug 50 Ohm |Amp Te Connectivity 1-1337629-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $9.3100 | Buy Now |
DISTI #
2266-1-1337629-0-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 15 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
770 In Stock |
|
$5.4700 / $5.7800 | Buy Now |
DISTI #
1-1337629-0-ND
|
DigiKey | CONN N PLUG STR 50 OHM SOLDER Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0156 | Buy Now |
DISTI #
1-1337629-0
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Individual - Bulk (Alt: 1-1337629-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 125 Container: Bulk | 0 |
|
$4.7006 / $5.3071 | Buy Now |
DISTI #
571-1-1337629-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR PLUG 50 OHM RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 125 Container: Box | 0Box |
|
$4.4600 | Buy Now |
DISTI #
AMP1-1337629-0
|
Heilind Electronics | N Str Plg Hex 50Ohm Nickel Pltd PSF 1/4M | Americas - 0 in Stock |
|
$4.7860 | Buy Now |
|
Onlinecomponents.com | N Str Plg Hex 50Ohm Nickel Pltd PSF 1/4M RoHS: Compliant |
770 Partner Stock |
|
$4.3600 / $6.5700 | Buy Now |
DISTI #
27002323
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Box Min Qty: 12 Package Multiple: 1 | Americas - 770 |
|
$5.1300 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1337629-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337629-0
TE Connectivity
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.217 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-1337629-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1337629-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1337629-0 | CABLE TERMINATED, MALE,N CONNECTOR, CRIMP, PLUG | TE Connectivity | 1-1337629-0 vs 6-1337629-0 |