Part Details for 1-1337457-0 by TE Connectivity
Overview of 1-1337457-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1337457-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0197
|
Newark | Bnc Str Adp Jj 50Ohm Silver Pltd |Amp Te Connectivity 1-1337457-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3394 |
|
$4.9100 / $5.0900 | Buy Now |
DISTI #
96X5887
|
Newark | Bnc Str Adp Jj 50Ohm Silver Pltd |Greenpar Te Connectivity 1-1337457-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1337457-0
|
Avnet Americas | Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Silver Individual - Bulk (Alt: 1-1337457-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC STRAIGHT ADAPTOR J-J 50 OHM RoHS: Compliant |
3394 Partner Stock |
|
$3.0200 / $10.4200 | Buy Now |
DISTI #
1-1337457-0
|
TME | BNC Str Adp JJ 50Ohm Silver Pltd Min Qty: 1 | 22 |
|
$3.9800 / $7.2400 | Buy Now |
DISTI #
TE Connectivity 1-1337457-0
|
PEI Genesis | BNC-BNC, Jack-jack | 3394 |
|
Buy Now | |
|
Master Electronics | BNC STRAIGHT ADAPTOR J-J 50 OHM RoHS: Compliant |
3394 Partner Stock |
|
$3.0200 / $10.4200 | Buy Now |
Part Details for 1-1337457-0
1-1337457-0 CAD Models
1-1337457-0 Part Data Attributes:
|
1-1337457-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337457-0
TE Connectivity
BNC-BNC, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE |