Part Details for 1-1103416-1 (ALTERNATE: 3003103) by TE Connectivity
Overview of 1-1103416-1 (ALTERNATE: 3003103) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1103416-1 (ALTERNATE: 3003103)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287556
|
RS | Rectangular Connector Plug Insert, 16+PE, Screw, 250V, 16A, HA Series | TE Connectivity 1-1103416-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$57.9700 / $75.2900 | Buy Now |