-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2617
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Short Point Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1-104479-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6099 |
|
$0.1860 / $0.2190 | Buy Now |
DISTI #
A34251-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
37706 In Stock |
|
$0.1507 / $0.2300 | Buy Now |
DISTI #
1-104479-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-104479-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1597 | Buy Now |
DISTI #
16M2617
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 16M2617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 6099 Partner Stock |
|
$0.2100 / $0.3060 | Buy Now |
DISTI #
571-1-104479-1
|
Mouser Electronics | Headers & Wire Housings CONTACT TIN 24-20AWG RoHS: Compliant | 53324 |
|
$0.1480 / $0.2200 | Buy Now |
DISTI #
70084973
|
RS | Connetor Socket, 20-24AWG, Crimp, Gold, Tin Plated Contacts, AmpModu Series | TE Connectivity 1-104479-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3280 |
|
$0.1250 | Buy Now |
|
Future Electronics | AMPMODU Tin 24-20 AWG Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Bag | 0Bag |
|
$0.1418 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
AMP1-104479-1
|
Heilind Electronics | SHORT POINT RECP CONT LP | Americas - 27091 in Stock |
|
$0.1799 / $0.2274 | Buy Now |
|
Onlinecomponents.com | SHORT POINT RECP CONT LP RoHS: Compliant |
34150 In Stock |
|
$0.1408 / $0.1547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104479-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104479-1
TE Connectivity
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |