-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7390
|
Newark | Fuse, Resettable Ptc, 6Vdc, 0.75A, Smd, Thermistor Mounting:Smd, Product Range:0Zck Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCK0075FF2E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1337 |
|
$0.1400 / $0.2600 | Buy Now |
DISTI #
48AC8425
|
Newark | Fuse, Resettable Ptc, 6Vdc, 0.75A, Smd, Pptc Case Style:0805 (2012 Metric), Product Range:0Zck Series, Voltage Rating:6Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.2S, Current Rating Max:40A Rohs Compliant: Yes |Bel Fuse 0ZCK0075FF2E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
507-1814-1-ND
|
DigiKey | PTC RESET FUSE 6V 750MA 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74449 In Stock |
|
$0.1000 / $0.2500 | Buy Now |
DISTI #
0ZCK0075FF2E
|
Avnet Americas | PTC RESTTBLE 0.75A 6V CHIP 0805 - Tape and Reel (Alt: 0ZCK0075FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.1096 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R RoHS: Compliant |
6000 In Stock |
|
$0.1019 / $0.1126 | Buy Now |
|
Quest Components | 75 |
|
$0.1890 / $0.6300 | Buy Now | |
DISTI #
0ZCK0075FF2E
|
Avnet Americas | PTC RESTTBLE 0.75A 6V CHIP 0805 - Tape and Reel (Alt: 0ZCK0075FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.1096 | Buy Now |
DISTI #
0ZCK0075FF2E
|
TME | Fuse: PTC polymer, 0.75A, Imax: 40A, 0ZCK, 0805 Min Qty: 5 | 14 |
|
$0.1110 / $0.2220 | Buy Now |
DISTI #
000000000003947584
|
Sager | Resettable Fuses - PPTC Min Qty: 3000 | 0 |
|
$0.0853 / $0.1031 | Buy Now |
DISTI #
0ZCK0075FF2E
|
Avnet Abacus | PTC RESTTBLE 0.75A 6V CHIP 0805 - Tape and Reel (Alt: 0ZCK0075FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCK0075FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCK0075FF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | MINIMUM RESISTANCE IS 0.090 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |