Datasheets
0982661025 by: Molex

CBL 31POS 0.5MM JMPR TYPE A 9"

Part Details for 0982661025 by Molex

Overview of 0982661025 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for 0982661025

Part # Distributor Description Stock Price Buy
DISTI # 0982661025-ND
DigiKey CABLE FFC/FPC 31POS 0.5MM 9" Min Qty: 1000 Lead time: 10 Weeks Container: Bag Temporarily Out of Stock
  • 1,000 $4.0658
$4.0658 Buy Now
DISTI # 0982661025
Avnet Americas FFC Jumper Cable 31Conductors 0.229m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
DISTI # 0982661025
Avnet Americas FFC Jumper Cable 31Conductors 0.229m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982661025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

Part Details for 0982661025

0982661025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0982661025 Part Data Attributes:

0982661025 Molex
Buy Now Datasheet
Compare Parts:
0982661025 Molex CBL 31POS 0.5MM JMPR TYPE A 9"
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
Samacsys Manufacturer Molex
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction FLAT
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER
Length 0.229 mm
MIL Conformance NO
Number of Conductors 31
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current 0.5 A
Rated Voltage 60 V
Resistance 0.73 Ω
Shielding NO
Wire and Cable Name FLAT CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0982661025 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0982661025 by Molex

  • Please alert me when 0982661025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0982661025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0982661025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0982661025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0982661025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0982661025 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: