Part Details for 09663080000 by HARTING Technology Group
Overview of 09663080000 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09663080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2606
|
Newark | Strain Relief, Accessory Type:Strain Relief, For Use With:Harting D-Sub Connectors, No. Of Positions:25Positions, Strain Relief Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Harting 09663080000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$0.2050 | Buy Now |
DISTI #
1195-2546-ND
|
DigiKey | D-SUB STRAIN RELIEF CLAMP Min Qty: 1 Lead time: 8 Weeks Container: Bag |
395 In Stock |
|
$0.7176 / $1.4400 | Buy Now |
DISTI #
617-09-66-308-0000
|
Mouser Electronics | D-Sub Tools & Hardware DSub Hoods + others RoHS: Compliant | 75 |
|
$0.6770 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6370 | Buy Now |
DISTI #
HRT09663080000
|
Heilind Electronics | D-SUB 25PIN METAL STRAIN RELIE | Americas - 0 in Stock |
|
Buy Now | |
|
Powell Electronics | D-Sub Tools & Hardware DSub Hoods + others Min Qty: 1 | 70 |
|
$0.5700 / $0.6100 | Buy Now |