-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B5240
|
Newark | Cable Clamps (Glands), Metal, Pg29, Emc, Accessory Type:Cord Grip, For Use With:Harting Emc Cable Protection, Product Range:-, Cable Diameter:20.5Mm, Cable Diameter Max:20.5Mm, Cable Diameter Max - Metric:20.5Mm Rohs Compliant: Yes |Harting 09620005009 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $67.1900 | Buy Now |
DISTI #
1195-3471-ND
|
DigiKey | CABLE GLAND 17-20.5MM PG29 METAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$55.3342 / $68.6600 | Buy Now |
DISTI #
617-09620005009
|
Mouser Electronics | Heavy Duty Power Connectors EMC CBL PROTCTION METAL 17-20.5MM RoHS: Compliant | 15 |
|
$49.9800 / $61.8600 | Buy Now |
DISTI #
70331947
|
RS | Connector, Power, Heavy Duty, EMC CBL PROTCTION METAL 17-20.5MM | HARTING 09620005009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$55.6700 / $61.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$51.9400 | Buy Now |
DISTI #
HRT09620005009
|
Heilind Electronics | EMC CORD GRIP PG 29 | Americas - 0 in Stock |
|
$59.1406 / $64.5000 | Buy Now |
|
Quest Components | 4 |
|
$115.2900 / $128.1000 | Buy Now | |
DISTI #
09620005009
|
TTI | Heavy Duty Power Connectors EMC CBL PROTCTION METAL 17-20.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09620005009
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09620005009
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |