-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7824
|
Newark | D Sub Connector, D Sub Series, De, Plug, 9, Steel, Surface Mount |Harting 09551296811741 Min Qty: 1 Package Multiple: 140 Date Code: 0 Container: SPOOL | 0 |
|
$831.7200 / $886.9200 | Buy Now |
DISTI #
1195-09551296811741CT-ND
|
DigiKey | D-SUB SMT 9PIN STRAIGHT MALE, M3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$3.5905 / $6.1900 | Buy Now |
DISTI #
617-09551296811741
|
Mouser Electronics | D-Sub Standard Connectors 9p STR MA PL2 LO PROF ANG 9P RoHS: Compliant | 239 |
|
$3.5100 / $6.1800 | Buy Now |
DISTI #
70428128
|
RS | D-sub Series,9 Way SMT PCB D-sub Conn Plug,2.74mm Pitch, with M3 Threaded Inserts | HARTING 09551296811741 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $5.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$445.7700 | Buy Now |
DISTI #
HRT09551296811741
|
Heilind Electronics | D-SUB SMT 9PIN STRAIGHT MALE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
759 Partner Stock |
|
$6.3300 / $7.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09551296811741
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09551296811741
HARTING Technology Group
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |