Part Details for 0955032661 by Molex
Overview of 0955032661 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Communication and Networking
Automotive
Price & Stock for 0955032661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5580-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3058 In Stock |
|
$0.8857 / $1.7100 | Buy Now |
DISTI #
0955032661
|
Avnet Americas | 6PIN/6 RJ45 CONN - Trays (Alt: 0955032661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.4891 / $0.5718 | Buy Now |
DISTI #
13T7964
|
Avnet Americas | 6PIN/6 RJ45 CONN - Bulk (Alt: 13T7964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 1629 Partner Stock |
|
$1.0000 / $1.5800 | Buy Now |
DISTI #
E02:0323_00031393
|
Arrow Electronics | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 | Europe - 35960 |
|
$0.7822 / $1.3347 | Buy Now |
DISTI #
V36:1790_18408970
|
Arrow Electronics | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2021 | Americas - 1 |
|
$0.4368 / $0.5263 | Buy Now |
DISTI #
MOL95503-2661
|
Heilind Electronics | 6/6 JACK THROUGH HOLE NO KEY ERSION | Americas - 8547 in Stock |
|
$0.5141 / $0.6499 | Buy Now |
DISTI #
76480982
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2342 | Americas - 35960 |
|
$0.7805 / $1.1753 | Buy Now |
DISTI #
95503-2661
|
TTI | Modular Connectors / Ethernet Connectors VERT PCB 6/6 RJ11 THRU HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 28526 In Stock |
|
$0.5120 / $0.5890 | Buy Now |
DISTI #
0955032661
|
Avnet Americas | 6PIN/6 RJ45 CONN - Trays (Alt: 0955032661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.4891 / $0.5718 | Buy Now |
DISTI #
13T7964
|
Avnet Americas | 6PIN/6 RJ45 CONN - Bulk (Alt: 13T7964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 1629 Partner Stock |
|
$1.0000 / $1.5800 | Buy Now |
Part Details for 0955032661
0955032661 CAD Models
0955032661 Part Data Attributes:
|
0955032661
Molex
Buy Now
Datasheet
|
Compare Parts:
0955032661
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |