-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5576-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
14950 In Stock |
|
$0.7014 / $1.4000 | Buy Now |
DISTI #
0955016889
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 0955016889) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 3014 |
|
RFQ | |
DISTI #
MOL95501-6889
|
Heilind Electronics | RA LP SMT JACK 8/8 | Americas - 0 in Stock |
|
$0.6188 / $0.7148 | Buy Now |
DISTI #
95501-6889
|
TTI | Modular Connectors / Ethernet Connectors RA SMT 8/8 RJ45 LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube |
Americas - 16380 In Stock |
|
$0.5800 / $0.7470 | Buy Now |
DISTI #
0955016889
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 0955016889) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 3014 |
|
RFQ | |
DISTI #
0955016889
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 0955016889) RoHS: Compliant Min Qty: 2268 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 3014 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy