Part Details for 0955012661 by Molex
Overview of 0955012661 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0955012661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5570-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
41458 In Stock |
|
$0.6757 / $1.3500 | Buy Now |
DISTI #
0955012661
|
Avnet Americas | Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal 1 Port - Trays (Alt: 0955012661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 345 |
|
$0.4320 / $0.5050 | Buy Now |
DISTI #
V36:1790_06571300
|
Arrow Electronics | Conn RJ-12 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2301 | Americas - 9631 |
|
$0.5248 / $0.7436 | Buy Now |
DISTI #
V99:2348_06571300
|
Arrow Electronics | Conn RJ-12 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2206 | Americas - 3204 |
|
$0.4272 / $0.4443 | Buy Now |
DISTI #
MOL95501-2661
|
Heilind Electronics | RA LP TH JACK 6/6 | Americas - 2458 in Stock |
|
$0.4541 / $0.5740 | Buy Now |
DISTI #
67002144
|
Verical | Conn RJ-12 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 9631 |
|
$0.5248 / $0.6856 | Buy Now |
DISTI #
62253928
|
Verical | Conn RJ-12 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2206 | Americas - 3204 |
|
$0.4272 / $0.4364 | Buy Now |
DISTI #
95501-2661
|
TTI | Modular Connectors / Ethernet Connectors RA 6/6 RJ12 LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Tray |
Americas - 13608 In Stock |
|
$0.4760 | Buy Now |
DISTI #
0955012661
|
Avnet Americas | Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal 1 Port - Trays (Alt: 0955012661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 345 |
|
$0.4320 / $0.5050 | Buy Now |
DISTI #
MOL95501-2661
|
Interstate Connecting Components | RA LP TH JACK 6/6 | 573 |
|
$0.4541 / $0.5740 | Buy Now |
Part Details for 0955012661
0955012661 CAD Models
0955012661 Part Data Attributes:
|
0955012661
Molex
Buy Now
Datasheet
|
Compare Parts:
0955012661
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |