Part Details for 0950097667 by Molex
Overview of 0950097667 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0950097667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14749-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
29824 In Stock |
|
$0.6795 / $1.3600 | Buy Now |
DISTI #
0950097667
|
Avnet Americas | STD JACK RA 6/6 NO RIB - Trays (Alt: 0950097667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7972 / $1.0252 | Buy Now |
DISTI #
V36:1790_06571271
|
Arrow Electronics | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2203 | Americas - 1533 |
|
$0.4919 / $0.7558 | Buy Now |
DISTI #
MOL95009-7667
|
Heilind Electronics | STD JACK RA 6/6 NO RIB | Americas - 0 in Stock |
|
$0.5996 / $0.6925 | Buy Now |
DISTI #
62403141
|
Verical | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2203 | Americas - 1533 |
|
$0.7558 | Buy Now |
DISTI #
95009-7667
|
TTI | Modular Connectors / Ethernet Connectors STD JACK RA 6/6 NO RIB RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 37 Container: Tray |
Americas - 15799 In Stock |
|
$0.5970 | Buy Now |
DISTI #
0950097667
|
Avnet Americas | STD JACK RA 6/6 NO RIB - Trays (Alt: 0950097667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7972 / $1.0252 | Buy Now |