Part Details for 095-902-535-016 by Amphenol RF
Overview of 095-902-535-016 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-535-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5493
|
Newark | Rf Cable, Sma Rp Plug-Bhd Jack, 16", Connector To Connector:Sma Rp Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:16", Cable Length - Metric:406.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-535-016 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $23.7000 | Buy Now |
DISTI #
115-095-902-535-016-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 16" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$19.0323 / $26.4700 | Buy Now |
DISTI #
72148940
|
RS | RF Cable, RP-SMA Straight Plug to Straight Bulkhead Jack RG-316 16-Inch,50 Ohms | Amphenol RF 095-902-535-016 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3400 / $24.7500 | RFQ |
DISTI #
AMR095-902-535-016
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8300 / $25.4400 | Buy Now |
DISTI #
095-902-535-016
|
TME | Cable, SMA RP,both sides, 0.406m, female, male, straight, straight Min Qty: 1 | 0 |
|
$20.6200 / $29.4600 | RFQ |
DISTI #
AMR095-902-535-016
|
Interstate Connecting Components | RP-SMA STRAIGHT PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
55617.1
|
TestEquity LLC | Amphenol RF 095-902-535-016 RF Cable, RP-SMA Straight Plug to RP-SMA Straight Bulkhead Jack, RG-316, 16" L, 50 Ohm | 0 |
|
$22.8200 | Buy Now |