Part Details for 095-902-477-018 by Amphenol RF
Overview of 095-902-477-018 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-477-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0417
|
Newark | Rf Cable Assy, Sma Jack-Sma Plug, 18", Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-902-477-018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$17.8200 | Buy Now |
DISTI #
095-902-477-018-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.8832 | Buy Now |
DISTI #
AMR095-902-477-018
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-195 0.457m SMA to SMA RCP-PL Bag RoHS: Compliant | 1 Factory Stock |
|
$31.9000 / $46.2800 | Buy Now |
DISTI #
39799355
|
Verical | Cable Assembly LMR-195 0.457m SMA to SMA RCP-PL Bag Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$23.6935 / $24.5478 | Buy Now |
DISTI #
AMR095-902-477-018
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-902-477-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.7900 / $30.2100 | Buy Now |
DISTI #
2857257
|
element14 Asia-Pacific | RF CABLE ASSY, SMA JACK-SMA PLUG, 18" RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$33.6453 / $42.9180 | Buy Now |
DISTI #
2857257
|
Farnell | RF CABLE ASSY, SMA JACK-SMA PLUG, 18" RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 4 Days Container: Each | 6 |
|
$36.2120 / $37.1788 | Buy Now |
|
Master Electronics | Cable Assembly LMR-195 0.457m SMA to SMA RCP-PL Bag RoHS: Compliant | 1 Factory Stock |
|
$31.9000 / $46.2800 | Buy Now |