Part Details for 095-850-265-006 by Amphenol RF
Overview of 095-850-265-006 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-265-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9811
|
Newark | Rf Cable, R/A Bnc Plug-Bnc Jack, 6", Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-265-006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$10.9600 | Buy Now |
DISTI #
115-095-850-265-006-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$14.3187 / $21.9500 | Buy Now |
DISTI #
V99:2348_25568150
|
Arrow Electronics | Cable Assembly Coaxial 0.152m BNC to BNC PL-F Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 | Americas - 25 |
|
$9.3500 / $12.6819 | Buy Now |
DISTI #
72292507
|
RS | RFCableAssembly, BNC, Right, Angle, Plug, to, BNC, Straight, Jack, RG-316,6inch,50,Ohms | Amphenol RF 095-850-265-006 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4100 / $26.8900 | RFQ |
DISTI #
AMR095-850-265-006
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7100 / $22.9900 | Buy Now |
DISTI #
69242753
|
Verical | Cable Assembly Coaxial 0.152m BNC to BNC PL-F Bag Min Qty: 5 Package Multiple: 1 | Americas - 22 |
|
$13.7483 / $14.5725 | Buy Now |
DISTI #
AMR095-850-265-006
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-265-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.3500 / $16.7500 | Buy Now |
DISTI #
3703418
|
element14 Asia-Pacific | RF CABLE, R/A BNC PLUG-BNC JACK, 6" RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$17.3556 / $23.4533 | Buy Now |