Part Details for 095-850-263-150 by Amphenol RF
Overview of 095-850-263-150 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-263-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2314
|
Newark | Rf Cable, Ra Amc Plug-Tnc Rp Blkhd Jack, Connector To Connector:90° Amc Plug To Tnc Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-850-263-150 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 / $27.6700 | Buy Now |
DISTI #
115-095-850-263-150-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$21.1731 / $28.5900 | Buy Now |
DISTI #
AMR095-850-263-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$18.5400 / $29.7000 | Buy Now | |
DISTI #
AMR095-850-263-150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
Buy Now | |
DISTI #
55009.1
|
TestEquity LLC | Amphenol RF 095-850-263-150 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Jack, Front Mnt Bulkhead, 150mm L, 50 Ohm | 0 |
|
$28.3200 | Buy Now |