Part Details for 095-850-261M050 by Amphenol RF
Overview of 095-850-261M050 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-261M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3672
|
Newark | Rf Cable, Bnc Jack-Jack, 19.7", Connector To Connector:Bnc Jack To Bnc Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-261M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $20.2900 | Buy Now |
DISTI #
115-095-850-261M050-ND
|
DigiKey | CBL ASSY BNC JACK TO JACK 19.69" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.3652 | Buy Now |
DISTI #
AMR095-850-261M050
|
Heilind Electronics | BNC STRAIGHT JACK TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.8700 / $21.7800 | Buy Now |
DISTI #
AMR095-850-261M050
|
Interstate Connecting Components | BNC STRAIGHT JACK TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.8700 / $21.7800 | Buy Now |
DISTI #
55005.1
|
TestEquity LLC | Amphenol RF 095-850-261M050 RF Cable, BNC Straight Jack to BNC Straight Jack, RG-174, 500mm L, 50 Ohm | 0 |
|
$19.5500 | Buy Now |