Part Details for 095-850-193-072 by Amphenol RF
Overview of 095-850-193-072 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-193-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7885
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 6Ft, Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 095-850-193-072 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4100 / $53.8800 | Buy Now |
DISTI #
095-850-193-072-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.6616 | Buy Now |
DISTI #
AMR095-850-193-072
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0600 / $68.2800 | Buy Now |
DISTI #
095-850-193-072
|
TME | Cable, BNC,BNC HD, 1.829m, female, male, straight, straight Min Qty: 1 | 0 |
|
$49.8400 / $71.2100 | RFQ |
DISTI #
AMR095-850-193-072
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
54540.1
|
TestEquity LLC | Amphenol RF 095-850-193-072 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4855R, 72" L, 75 Ohm | 0 |
|
$56.0200 | Buy Now |