Part Details for 095-850-192-012 by Amphenol RF
Overview of 095-850-192-012 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-192-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7852
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 12", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 095-850-192-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7000 / $47.6800 | Buy Now |
DISTI #
095-850-192-012-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 12" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.0412 | Buy Now |
DISTI #
AMR095-850-192-012
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3600 / $57.1000 | Buy Now |
DISTI #
095-850-192-012
|
TME | Cable, BNC,BNC HD, 0.305m, female, male, straight, straight Min Qty: 1 | 0 |
|
$41.6800 / $59.5400 | RFQ |
DISTI #
AMR095-850-192-012
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-192-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$34.9800 / $37.2700 | Buy Now |
DISTI #
54507.1
|
TestEquity LLC | Amphenol RF 095-850-192-012 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4794R, 12" L, 75 Ohm | 0 |
|
$46.6400 | Buy Now |
Part Details for 095-850-192-012
095-850-192-012 CAD Models
095-850-192-012 Part Data Attributes:
|
095-850-192-012
Amphenol RF
Buy Now
|
Compare Parts:
095-850-192-012
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |