Part Details for 095-850-166M150 by Amphenol RF
Overview of 095-850-166M150 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-166M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6321
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1694A 75 Ohm 1.5 M (59.05 Inches) |Amphenol Rf 095-850-166M150 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6400 / $32.3800 | Buy Now |
DISTI #
95-850-166M150-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4.9' Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9030 | Buy Now |
DISTI #
70727701
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1694A, 1.50 Meters | Amphenol RF 095-850-166M150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6200 | RFQ |
DISTI #
AMR095-850-166M150
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1694A 1.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$19.5100 / $34.7500 | Buy Now |
DISTI #
095-850-166M150
|
TME | BNC,both sides, Belden 1694A, Cable: coaxial, 1.5m, male, male Min Qty: 1 | 0 |
|
$28.2000 / $40.2900 | RFQ |
DISTI #
AMR095-850-166M150
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 1694A 1.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$19.5100 / $34.7500 | Buy Now |
DISTI #
54432.1
|
TestEquity LLC | Amphenol RF 095-850-166M150 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1694A, 1.5m L, 75 Ohm | 0 |
|
$27.7500 | Buy Now |