Part Details for 095-850-165M300 by Amphenol RF
Overview of 095-850-165M300 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-165M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6299
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1505A 75 Ohm 3 M (118.11 Inches) |Amphenol Rf 095-850-165M300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8900 / $33.8400 | Buy Now |
DISTI #
95-850-165M300-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 9.8' Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2963 | Buy Now |
DISTI #
70727731
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1505A, 3.00 Meters | Amphenol RF 095-850-165M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3700 | RFQ |
DISTI #
AMR095-850-165M300
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1505A 3.00 Meters RoHS: Compliant | 0 |
|
$27.9300 / $40.5200 | Buy Now |
DISTI #
095-850-165M300
|
TME | Cable, 75Ω, BNC male,both sides, straight, 3m Min Qty: 1 | 0 |
|
$29.4400 / $42.0600 | RFQ |
DISTI #
AMR095-850-165M300
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to BNC Plug Belden 1505A Cable Min Qty: 25 | 1 |
|
$736.7500 / $2,432.0000 | Buy Now |
DISTI #
54416.1
|
TestEquity LLC | Amphenol RF 095-850-165M300 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1505A, 3m L, 75 Ohm | 0 |
|
$29.0400 | Buy Now |