Part Details for 095-850-164-048 by Amphenol RF
Overview of 095-850-164-048 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-164-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6268
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1855A 75 Ohm 48 Inches (1219 Mm) |Amphenol Rf 095-850-164-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4900 / $25.1800 | Buy Now |
DISTI #
95-850-164-048-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0304 | Buy Now |
DISTI #
70727751
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1855A, 48 inches | Amphenol RF 095-850-164-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6400 / $24.0300 | RFQ |
DISTI #
AMR095-850-164-048
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1855A 48 inches RoHS: Compliant | 0 |
|
$20.4100 / $27.0200 | Buy Now |
DISTI #
AMR095-850-164-048
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
54391.1
|
TestEquity LLC | Amphenol RF 095-850-164-048 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1855A, 48" L, 75 Ohm | 0 |
|
$21.6100 | Buy Now |