Part Details for 095-850-164-024 by Amphenol RF
Overview of 095-850-164-024 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-164-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6266
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1855A 75 Ohm 24 Inches (610 Mm) |Amphenol Rf 095-850-164-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $20.4200 | Buy Now |
DISTI #
ARF2341-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$17.5520 / $24.4100 | Buy Now |
DISTI #
70727747
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1855A, 24 inches | Amphenol RF 095-850-164-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7000 | RFQ |
DISTI #
AMR095-850-164-024
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1855A 24 inches RoHS: Compliant | 0 |
|
$12.5000 / $21.9200 | Buy Now |
DISTI #
095-850-164-024
|
TME | Cable, 75Ω, BNC male,both sides, straight, 0.61m Min Qty: 1 | 0 |
|
$17.7700 / $25.3900 | RFQ |
DISTI #
AMR095-850-164-024
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
54389.1
|
TestEquity LLC | Amphenol RF 095-850-164-024 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1855A, 24" L, 75 Ohm | 0 |
|
$17.5200 | Buy Now |