Part Details for 095-850-162-012 by Amphenol RF
Overview of 095-850-162-012 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-162-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6238
|
Newark | Bnc Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 12 Inches (305 Mm) |Amphenol Rf 095-850-162-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0200 / $30.4800 | Buy Now |
DISTI #
095-850-162-012-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 12" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0868 | Buy Now |
DISTI #
70727756
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 12 inches | Amphenol RF 095-850-162-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1700 / $29.0800 | RFQ |
DISTI #
AMR095-850-162-012
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 12 inches RoHS: Compliant | 0 |
|
$18.3400 / $32.7100 | Buy Now |
DISTI #
095-850-162-012
|
TME | Cable, 75Ω, BNC HD męski male,BNC male, straight, 0.305m Min Qty: 1 | 0 |
|
$26.4800 / $37.8300 | RFQ |
DISTI #
AMR095-850-162-012
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
54361.1
|
TestEquity LLC | Amphenol RF 095-850-162-012 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1505A, 12" L, 75 Ohm | 0 |
|
$26.1100 | Buy Now |