Part Details for 095-850-160M300 by Amphenol RF
Overview of 095-850-160M300 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-160M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6235
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 3 M (118.11 Inches) |Amphenol Rf 095-850-160M300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7700 / $55.6000 | Buy Now |
DISTI #
095-850-160M300-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 9.8' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3432 | Buy Now |
DISTI #
70727795
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A, 3.00 Meters | Amphenol RF 095-850-160M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5400 | RFQ |
DISTI #
AMR095-850-160M300
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 3.00 Meters RoHS: Compliant | 0 |
|
$48.5700 / $70.4600 | Buy Now |
DISTI #
095-850-160M300
|
TME | Cable, 75Ω, BNC HD męski male,both sides, straight, 3m Min Qty: 1 | 0 |
|
$51.1400 / $73.0500 | RFQ |
DISTI #
AMR095-850-160M300
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
54357.1
|
TestEquity LLC | Amphenol RF 095-850-160M300 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1694A, 3m L, 75 Ohm | 0 |
|
$50.4500 | Buy Now |