Part Details for 095-850-160M100 by Amphenol RF
Overview of 095-850-160M100 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-160M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6229
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 1 M (39.37 Inches) |Amphenol Rf 095-850-160M100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4600 / $47.4000 | Buy Now |
DISTI #
ARF2338-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9686 / $52.0800 | Buy Now |
DISTI #
70727788
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A, 1.00 Meters | Amphenol RF 095-850-160M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2400 | RFQ |
DISTI #
AMR095-850-160M100
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 1.00 Meters RoHS: Compliant | 0 |
|
$39.1300 / $56.7700 | Buy Now |
DISTI #
095-850-160M100
|
TME | Cable, 75Ω, BNC HD męski male,both sides, straight, 1m Min Qty: 1 | 0 |
|
$41.2000 / $58.8700 | RFQ |
DISTI #
AMR095-850-160M100
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
DISTI #
54351.1
|
TestEquity LLC | Amphenol RF 095-850-160M100 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1694A, 1m L, 75 Ohm | 0 |
|
$40.6600 | Buy Now |