Part Details for 095-850-160-024 by Amphenol RF
Overview of 095-850-160-024 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-160-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6214
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 24 Inches (610 Mm) |Amphenol Rf 095-850-160-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1800 / $44.7300 | Buy Now |
DISTI #
70727785
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A, 24 inches | Amphenol RF 095-850-160-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0400 | RFQ |
DISTI #
AMR095-850-160-024
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 24 inches RoHS: Compliant | 1 Factory Stock |
|
$36.9200 / $53.5700 | Buy Now |
DISTI #
AMR095-850-160-024
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 24 inches RoHS: Compliant | 1 Factory Stock |
|
$36.9200 / $53.5700 | Buy Now |
DISTI #
54337.1
|
TestEquity LLC | Amphenol RF 095-850-160-024 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1694A, 24" L, 75 Ohm | 0 |
|
$38.3700 | Buy Now |