Part Details for 095-850-157-018 by Amphenol RF
Overview of 095-850-157-018 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-157-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6149
|
Newark | 1.0-2.3 Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 18 Inches (457 Mm) |Amphenol Rf 095-850-157-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $36.1200 | Buy Now |
DISTI #
095-850-157-018-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PL-PL 18" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4724 | Buy Now |
DISTI #
70727847
|
RS | Cable Assy, BNC Plug to Push-Pull Plug on Belden 1694A, 18 inches | Amphenol RF 095-850-157-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0400 | RFQ |
DISTI #
AMR095-850-157-018
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO HD-BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 18 inches RoHS: Compliant | 1 Factory Stock |
|
$29.8100 / $43.2500 | Buy Now |
DISTI #
095-850-157-018
|
TME | 1.0-2.3 HD,BNC, Belden 1694A, Cable: coaxial, 0.457m, male, male Min Qty: 1 | 0 |
|
$31.3800 / $44.8200 | RFQ |
DISTI #
AMR095-850-157-018
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO HD-BN | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 18 inches RoHS: Compliant | 1 Factory Stock |
|
$29.8100 / $43.2500 | Buy Now |
DISTI #
54284.1
|
TestEquity LLC | Amphenol RF 095-850-157-018 RF Cable, 1.0-2.3 Straight Plug to HD-BNC Straight Plug, Belden 1694A, 18" L, 75 Ohm | 0 |
|
$30.9500 | Buy Now |