Part Details for 095-850-155-012 by Amphenol RF
Overview of 095-850-155-012 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-155-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6118
|
Newark | 1.0-2.3 Straight Plug To Hd-Bnc Straight Plug B1855A 75 Ohm 12 Inches (305 Mm) |Amphenol Rf 095-850-155-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 / $34.4300 | Buy Now |
DISTI #
095-850-155-012-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PL-PL 12" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8600 | Buy Now |
DISTI #
70727898
|
RS | Cable Assy, BNC Plug to Push-Pull Plug on Belden 1855A, 12 inches | Amphenol RF 095-850-155-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0300 | RFQ |
DISTI #
AMR095-850-155-012
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO HD-BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1855A 12 inches RoHS: Compliant | 0 |
|
$28.4200 / $37.4800 | Buy Now |
DISTI #
095-850-155-012
|
TME | 1.0-2.3 HD,BNC, Belden 1855A, Cable: coaxial, 0.305m, male, male Min Qty: 1 | 0 |
|
$29.9100 / $42.7300 | RFQ |
DISTI #
AMR095-850-155-012
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO HD-BN | 0 |
|
Buy Now | |
DISTI #
54263.1
|
TestEquity LLC | Amphenol RF 095-850-155-012 RF Cable, 1.0-2.3 Straight Plug to HD-BNC Straight Plug, Belden 1855A, 12" L, 75 Ohm | 0 |
|
$29.5800 | Buy Now |