-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9275
|
Newark | Cable, Mini Fakra Jack-4 X Sma Plug, 6", Connector To Connector:Mini Fakra Type A Jack To 4 X Sma Plug, Coaxial Cable Type:Tfc 302 Ll, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-820-175-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$78.0700 | Buy Now |
DISTI #
115-095-820-175-006-ND
|
DigiKey | CBL ASSY SMA-MINI FAKRA JK-PL 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
52 In Stock |
|
$65.6315 / $81.4400 | Buy Now |
DISTI #
AMR095-820-175-006
|
Heilind Electronics | AUTOMATE TYPE A MINI-FAKRA QUA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$51.1600 / $83.3900 | Buy Now | |
DISTI #
095-820-175-006
|
TME | Cable, Mini FAKRA,SMA, 0.153m, female, male, straight, straight Min Qty: 1 | 0 |
|
$72.7500 / $103.9300 | RFQ |
DISTI #
AMR095-820-175-006
|
Interstate Connecting Components | AUTOMATE TYPE A MINI-FAKRA QUA | 0 |
|
Buy Now | |
DISTI #
4065176
|
element14 Asia-Pacific | CABLE, MINI FAKRA JACK-4 X SMA PLUG, 6" RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$73.6177 / $91.3462 | Buy Now |
DISTI #
4065176
|
Farnell | CABLE, MINI FAKRA JACK-4 X SMA PLUG, 6" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 41 |
|
$89.0035 / $93.4637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy