-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5611
|
Newark | Rji Kabel 4Xawg22/1, Solid Han Pp, 3,0M |Harting 09475555005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7900 / $79.6400 | Buy Now |
DISTI #
09475555005-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 9.84' Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4990 | Buy Now |
DISTI #
617-09475555005
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CBL 4XAWG22/1 SOLID HAN PP 3.0M RoHS: Compliant | 0 |
|
$74.6800 / $81.3800 | Order Now |
DISTI #
70731636
|
RS | Network Cable, Wt 1.00 g, Cable Lng 3.00 m, RJ45 Series | HARTING 09475555005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9500 / $109.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$61.5600 | Buy Now |
DISTI #
HRT09475555005
|
Heilind Electronics | RJI KABEL 4XAWG221, SOLID HAN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09475555005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09475555005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |