-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8455
|
Newark | Rji Cable 4Xawg22/7, Trail, Pp, 10,0M |Harting 09457450051 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5900 / $121.7000 | Buy Now |
DISTI #
09457450051-ND
|
DigiKey | CABLE MOD 6P4C PLUG-PLUG 32.81' Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.1360 | Buy Now |
DISTI #
617-09457450051
|
Mouser Electronics | Ethernet Cables / Networking Cables RJI CABLE 4XAWG22/1 TRAIL PUSHP 10M RoHS: Compliant | 0 |
|
$114.1300 | Order Now |
DISTI #
70730637
|
RS | Network Cable, Wt 1.00 g, Cable Lng 10.00 m, RJ45 Series | HARTING 09457450051 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$125.2400 / $167.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$94.0800 | Buy Now |
DISTI #
HRT09457450051
|
Heilind Electronics | RJI CABLE 4XAWG227, TRAIL, PP | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457450051
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457450051
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |