-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8442
|
Newark | Han 3A Metal Rj45 Cat5 Cable Assembly, Double Ended, Cable Type C Trailing 2X2Xawg22/7, Pur Green, 20M |Harting 09457150053 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.6300 / $243.2600 | Buy Now |
DISTI #
09457150053-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 65.62' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.2010 | Buy Now |
DISTI #
617-09457150053
|
Mouser Electronics | Ethernet Cables / Networking Cables Han 3A Metal RJ45 Cat5 Cable Assembly, double ended, cable type C trailing 2x2xAWG22/7, PUR green, 20m RoHS: Compliant | 0 |
|
$242.2000 | Order Now |
DISTI #
70730588
|
RS | RJI Cable 4xAWG22/7,trailing, P67, 20m | HARTING 09457150053 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$298.2500 / $399.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$224.0600 | Buy Now |
DISTI #
HRT09457150053
|
Heilind Electronics | HAN 3A METAL RJ45 CAT5 CABLE A | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09457150053
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09457150053
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |