-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0141
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Surface Mount Rohs Compliant: Yes |Harting 09455511110 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.9900 | Buy Now |
DISTI #
1195-1014-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
331 In Stock |
|
$1.9326 / $3.5800 | Buy Now |
DISTI #
617-09455511110
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ 45 MOD. JACK SMD FOR HYBRID TAPE&REEL RoHS: Compliant | 787 |
|
$1.7800 / $3.2500 | Buy Now |
DISTI #
V72:2272_06781481
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1819 Container: Cut Strips | Americas - 30 |
|
$1.3190 / $1.7482 | Buy Now |
DISTI #
70730343
|
RS | RJI RJ45 jack Cat.5 SMT angled T&R | HARTING 09455511110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 |
|
$2.8100 / $3.2500 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Reel | 0Reel |
|
$1.6100 / $1.7200 | Buy Now |
DISTI #
HRT09455511110
|
Heilind Electronics | RJI RJ45 JACK CAT.5 SMT ANGLE D TAPE&REEL | Americas - 0 in Stock |
|
$2.0923 / $2.3834 | Buy Now |
DISTI #
32020476
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1819 | Americas - 30 |
|
$1.3190 / $1.3640 | Buy Now |
DISTI #
09455511110
|
TTI | Modular Connectors / Ethernet Connectors RJ 45 MOD. JACK SMD FOR HYBRID TAPE&REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Each | Americas - 0 |
|
$1.7300 / $1.9100 | Buy Now |
DISTI #
2783160
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6865 / $3.6313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09455511110
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09455511110
HARTING Technology Group
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.463 inch | |
Body Depth | 0.742 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |