-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1125
|
Newark | Rj45 Conn, Jack, 10P8C, 1Port, Cat6A, Modular Connector Type:Ix Type A Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Panel Mount Rohs Compliant: Yes |Harting 09452812562333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $7.0400 | Buy Now |
DISTI #
65AK6084
|
Newark | Rj45 Conn, Jack, 10P8C, 1Port, Cat6A Rohs Compliant: Yes |Harting 09452812562333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $9.1300 | Buy Now |
DISTI #
1195-09452812562333CT-ND
|
DigiKey | IX INDUSTRIAL 10A-1 JACK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$5.4692 / $6.9100 | Buy Now |
DISTI #
617-09452812562333
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ix Industrial 10A-1 jack V RoHS: Compliant | 28 |
|
$4.3600 / $6.8000 | Buy Now |
DISTI #
71816569
|
RS | HARTING ix Type A Cat6a Industrial Jack, vertical pcb mount (1 piece) | HARTING 09452812562333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.1800 / $6.9700 | Buy Now |
|
Future Electronics | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.4700 / $5.1700 | Buy Now |
DISTI #
09452812562333
|
TME | Connector: ix Industrial, socket, ix Industrial®, male, PIN: 10, A Min Qty: 1 | 0 |
|
$5.0000 / $6.3400 | RFQ |
DISTI #
4142732
|
element14 Asia-Pacific | RJ45 CONN, JACK, 10P8C, 1PORT, CAT6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1854 / $9.6915 | Buy Now |
DISTI #
4142732
|
Farnell | RJ45 CONN, JACK, 10P8C, 1PORT, CAT6A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.9132 / $9.9816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09452812562333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09452812562333
HARTING Technology Group
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-3-124, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |