-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1644
|
Newark | Rj45 Connector, Plug, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451451561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$20.6200 / $27.8300 | Buy Now |
DISTI #
1195-6512-ND
|
DigiKey | HARTING PUSHPULL V4 2.0 RJ45 CAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
350 In Stock |
|
$18.6853 / $25.9900 | Buy Now |
DISTI #
617-09451451561
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PP V4 2.0 RJ45 Cat6 Hood, Plastic, IDC RoHS: Compliant | 911 |
|
$20.6100 / $27.1200 | Buy Now |
DISTI #
71121000
|
RS | RJ45 Plug, IDC Termination, 8 Contacts, PushPull Lock, Thermoplastic | HARTING 09451451561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 171 |
|
$19.8800 / $27.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.6200 | Buy Now |
DISTI #
HRT09451451561
|
Heilind Electronics | PP V4 PLUG,RJ45 CAT6 PLASTIC, IDC | Americas - 1422 in Stock |
|
$22.5313 / $27.7334 | Buy Now |
DISTI #
77780951
|
Verical | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$41.6080 | Buy Now |
DISTI #
09451451561
|
TTI | Modular Connectors / Ethernet Connectors PP V4 2.0 RJ45 Cat6 Hood, Plastic, IDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 163 In Stock |
|
$19.2300 / $26.2100 | Buy Now |
DISTI #
09451451561
|
TME | PushPull V4 plug, RJ45, Cat.6A, IDC Min Qty: 1 | 10 |
|
$24.9300 / $33.0200 | Buy Now |
DISTI #
HRT09451451561
|
Interstate Connecting Components | PP V4 PLUG,RJ45 CAT6 PLASTIC, IDC | 426 |
|
$22.5313 / $27.7334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451451561
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451451561
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |