-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5050
|
Newark | Rj45 Connector, Plug, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip65, Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Harting 09451251560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $43.8500 | Buy Now |
DISTI #
1195-2155-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
148 In Stock |
|
$23.8154 / $32.1600 | Buy Now |
DISTI #
617-09451251560
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10G PLASTIC PLUG SET HAN 3A RJ45 RoHS: Compliant | 17 |
|
$31.1600 / $40.2300 | Buy Now |
DISTI #
70104276
|
RS | Han 3A RJ45 10G plastic plug set, HARTING RJ Industrial Series | HARTING 09451251560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 112 |
|
$32.0300 / $41.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5100 | Buy Now |
DISTI #
HRT09451251560
|
Heilind Electronics | HAN 3 A RJ45 CONN SET, 8 POL ES - PLASTIC STRAIGHT | Americas - 0 in Stock |
|
$32.9688 / $45.4400 | Buy Now |
DISTI #
09451251560
|
TTI | Modular Connectors / Ethernet Connectors 10G PLASTIC PLUG SET HAN 3A RJ45 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$29.5500 / $39.2900 | Buy Now |
DISTI #
09451251560
|
TME | Connector: ix Industrial, Cat: 6a Min Qty: 1 | 0 |
|
$24.9900 / $31.6500 | RFQ |
DISTI #
3847200
|
element14 Asia-Pacific | RJ45 CONNECTOR, PLUG, 1PORT, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.6818 / $42.6895 | Buy Now |
DISTI #
3847200
|
Farnell | RJ45 CONNECTOR, PLUG, 1PORT, CABLE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 4 Days Container: Each | 0 |
|
$34.2799 / $46.2804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451251560
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451251560
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |