-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4453
|
Newark | Connector, Rj45, Plug, 4P4C, 1Port, Cat5, Size 3A, Lan Category:Cat5, Product Range:Han 3A Rj45 Series, Connector Type:Rj45, Contact Termination:Idc/Idt, Contact Termination Type:Idc/Idt, Gender:Plug, No. Of Contacts:4Contacts Rohs Compliant: Yes |Harting 09451151100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0100 / $48.6200 | Buy Now |
DISTI #
1195-2146-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$33.8750 / $45.7400 | Buy Now |
DISTI #
617-09-45-115-1100
|
Mouser Electronics | Modular Connectors / Ethernet Connectors IP67 DATA 3A PLUG STRAIGHT METAL RoHS: Compliant | 74 |
|
$37.4500 / $44.7900 | Buy Now |
|
Future Electronics | Han3A RJ45 Cat5 Plug 4 Contact IDC IP65 / IP67 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$35.7800 / $36.6700 | Buy Now |
DISTI #
HRT09451151100
|
Heilind Electronics | HAN 3 A CONN SET RJ45, 4 POL ES METAL STRAIGHT | Americas - 75 in Stock |
|
$37.0156 / $54.6600 | Buy Now |
DISTI #
09451151100
|
TTI | Modular Connectors / Ethernet Connectors IP67 DATA 3A PLUG STRAIGHT METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$33.4600 / $43.5300 | Buy Now |
DISTI #
HRT09451151100
|
Interstate Connecting Components | HAN 3 A CONN SET RJ45, 4 POL ES METAL STRAIGHT | 25 |
|
$37.0156 / $54.6600 | Buy Now |
|
Neutron USA | Connector industrial metal housed RJ45 data cable plug HAN 3A IP67 | 50 |
|
$103.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09451151100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09451151100
HARTING Technology Group
Telecom and Datacom Connector, 4 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |