-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9121
|
Newark | Heavy Duty Housing, 3A, Screw, Zinc, Product Range:Han Hpr Series, Connector Mounting:Panel Mount, Rectangular Shell Size:3A, For Use With:Harting Han Hpr Series Heavy Duty Connectors, Locking Type:Screw Rohs Compliant: Yes |Harting 09400030311 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $30.0500 | Buy Now |
DISTI #
1195-2135-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ3A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$19.8584 / $27.6200 | Buy Now |
DISTI #
617-09400030311
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 3A SCW LCKING RoHS: Compliant | 55 |
|
$18.6800 / $22.2400 | Buy Now |
DISTI #
70404322
|
RS | Bulkhead Mounted Housing, Size 3A, Screw Locking, Zinc die-cast, Han HPR Series | HARTING 09400030311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$12.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$19.2300 | Buy Now |
DISTI #
HRT09400030311
|
Heilind Electronics | HAN 3HPR-HBM-SCREW LOCKING NO T ROHS | Americas - 0 in Stock |
|
$21.2500 / $24.6667 | Buy Now |
DISTI #
09400030311
|
TME | Enclosure: for Han connectors, Han HPR, size 24B, screws, M40 Min Qty: 10 | 0 |
|
$19.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400030311
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400030311
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |