-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9581
|
Newark | Rectangular Han Insert, Plug 12Way Screw, Product Range:Han-Com Series, No. Of Contacts:13Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:80A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Harting 09380122601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$97.8200 / $105.3400 | Buy Now |
DISTI #
1195-2123-ND
|
DigiKey | INSERT MALE 4+8POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$94.7419 / $117.5600 | Buy Now |
DISTI #
617-09-38-012-2601
|
Mouser Electronics | Heavy Duty Power Connectors HAN K 4+8P M SCREW SCREW TERMINATION RoHS: Compliant | 8 |
|
$90.3400 / $105.9200 | Buy Now |
DISTI #
70104186
|
RS | Rectangular Plug Insert, 12 Pos, 24B, Screw, 400V, 80A, Han-Com Series | HARTING 09380122601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 42 |
|
$112.3900 / $122.1700 | Buy Now |
|
Future Electronics | HAN K Series Ground 80/16 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$95.3000 / $96.8100 | Buy Now |
DISTI #
HRT09380122601
|
Heilind Electronics | HAN K 4/8 POS. M INSERT SCREW | Americas - 0 in Stock |
|
$101.6154 / $136.9400 | Buy Now |
DISTI #
79005013
|
Verical | Conn Rectangular M 4Power/8Signal/1Ground POS Crimp ST Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$97.3840 | Buy Now |
DISTI #
09380122601
|
TTI | Heavy Duty Power Connectors HAN K 4+8P M SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$84.7200 / $104.8600 | Buy Now |
DISTI #
09380122601
|
TME | Connector: HDC, contact insert, male, Han-Com®,Han® K, size 24B Min Qty: 1 | 10 |
|
$61.0100 / $77.2900 | Buy Now |
DISTI #
1371117
|
element14 Asia-Pacific | RECTANGULAR HAN INSERT, PLUG 12WAY SCREW RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$109.7743 / $121.6509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380122601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380122601
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.654 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 13 |