-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1220
|
Newark | Rectangular Han Insert Female 4Way Screw, Product Range:Han-Com Series, No. Of Contacts:5Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:80A, Wire Size Awg Max:6Awg Rohs Compliant: Yes |Harting 09380062711 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$96.5200 / $103.9400 | Buy Now |
DISTI #
1195-2120-ND
|
DigiKey | INSERT FEMALE 4+0POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.4828 / $116.0000 | Buy Now |
DISTI #
617-09-38-006-2711
|
Mouser Electronics | Heavy Duty Power Connectors HAN K FEMALE 4/0 RoHS: Compliant | 699 |
|
$89.1400 / $104.5200 | Buy Now |
DISTI #
70104591
|
RS | Rectangular Socket Insert, 4+PE, 16B, 6-16AWG, Screw, 830V, 80A, Han-Com Series | HARTING 09380062711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 236 |
|
$109.7300 | Buy Now |
|
Future Electronics | HAN K Series Ground 16 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$93.0900 / $97.7500 | Buy Now |
DISTI #
HRT09380062711
|
Heilind Electronics | HAN K 4/0 PIN FEMALE INSERT | Americas - 57 in Stock |
|
$98.3385 / $127.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$78.0000 | Buy Now |
|
Quest Components | 2 |
|
$84.5000 | Buy Now | |
DISTI #
09380062711
|
TTI | Heavy Duty Power Connectors HAN K FEMALE 4/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 143 In Stock |
|
$86.0300 / $103.3800 | Buy Now |
DISTI #
09380062711
|
TME | Connector: HDC, contact insert, female, Han-Com®,Han® K, PIN: 4 Min Qty: 1 | 0 |
|
$60.2100 / $76.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380062711
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380062711
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.74 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 5 |